PF-EC1-15 | |
---|---|
DigiKey Part Number | 118-PF-EC1-15-ND |
Manufacturer | |
Manufacturer Product Number | PF-EC1-15 |
Description | FUSE POWR CART PHOTO 1000VDC 15A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15A 1 kVDC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | cULus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 365.0 | |
DC Cold Resistance | 8.54 mOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.90000 | ¥154.90 |
5 | ¥142.99600 | ¥714.98 |
10 | ¥131.08100 | ¥1,310.81 |
50 | ¥113.20760 | ¥5,660.38 |
100 | ¥95.33270 | ¥9,533.27 |
250 | ¥89.37440 | ¥22,343.60 |
500 | ¥80.43696 | ¥40,218.48 |
1,000 | ¥77.45782 | ¥77,457.82 |