PEC12R-3020F-N0024 | |
---|---|
DigiKey Part Number | 118-PEC12R-3020F-N0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-3020F-N0024 |
Description | ROTARY ENCODER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
5 | ¥10.28600 | ¥51.43 |
10 | ¥9.62300 | ¥96.23 |
25 | ¥8.83800 | ¥220.95 |
75 | ¥8.25520 | ¥619.14 |
150 | ¥7.44987 | ¥1,117.48 |
300 | ¥7.04723 | ¥2,114.17 |
450 | ¥6.64436 | ¥2,989.96 |
975 | ¥6.24172 | ¥6,085.68 |