PEC12R-2117F-S0012 | |
---|---|
DigiKey Part Number | PEC12R-2117F-S0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-2117F-S0012 |
Description | ROTARY ENCODER MECHANICAL 12PPR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PEC12R-2117F-S0012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
5 | ¥8.79000 | ¥43.95 |
10 | ¥8.22100 | ¥82.21 |
25 | ¥7.55240 | ¥188.81 |
75 | ¥7.05267 | ¥528.95 |
150 | ¥6.36460 | ¥954.69 |
300 | ¥6.05713 | ¥1,817.14 |