PEC11R-4020F-S0024 | |
---|---|
DigiKey Part Number | PEC11R-4020F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4020F-S0024 |
Description | ROTARY ENCODER MECHANICAL 24PPR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4020F-S0024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.02000 | ¥18.02 |
5 | ¥16.30600 | ¥81.53 |
10 | ¥15.23400 | ¥152.34 |
25 | ¥13.96240 | ¥349.06 |
75 | ¥13.02613 | ¥976.96 |
150 | ¥12.25820 | ¥1,838.73 |
300 | ¥11.22247 | ¥3,366.74 |
450 | ¥10.52111 | ¥4,734.50 |
975 | ¥9.85313 | ¥9,606.80 |