PDB182-K215K-503B | |
---|---|
DigiKey Part Number | 118-PDB182-K215K-503B-ND |
Manufacturer | |
Manufacturer Product Number | PDB182-K215K-503B |
Description | POT 50K OHM 1/8W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Kierros Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | - | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥18.71000 | ¥187.10 |
25 | ¥16.77440 | ¥419.36 |
50 | ¥16.12740 | ¥806.37 |
100 | ¥15.48290 | ¥1,548.29 |
250 | ¥14.83740 | ¥3,709.35 |
450 | ¥12.25707 | ¥5,515.68 |
950 | ¥11.61195 | ¥11,031.35 |
4,900 | ¥9.67664 | ¥47,415.54 |