PDB181-E415P-103A2 | |
---|---|
DigiKey Part Number | 118-PDB181-E415P-103A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-E415P-103A2 |
Description | POT 10K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Carbon 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.04200 | ¥110.42 |
25 | ¥9.94040 | ¥248.51 |
50 | ¥9.57260 | ¥478.63 |
100 | ¥9.20400 | ¥920.40 |
250 | ¥8.65184 | ¥2,162.96 |
450 | ¥7.36329 | ¥3,313.48 |
950 | ¥6.81094 | ¥6,470.39 |
4,900 | ¥5.59604 | ¥27,420.60 |