P850-G200-WH | |
---|---|
DigiKey Part Number | 118-P850-G200-WHTR-ND - Tape & Reel (TR) 118-P850-G200-WHCT-ND - Cut Tape (CT) 118-P850-G200-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P850-G200-WH |
Description | SURGE SUPP TBU 200MA 850VIMP SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | P850-G200-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 10-DFN (4x8.25) | |
Voltage - Working | 425V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥14.21900 | ¥142.19 |
100 | ¥11.31760 | ¥1,131.76 |
500 | ¥9.57688 | ¥4,788.44 |
1,000 | ¥8.12577 | ¥8,125.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.18332 | ¥21,549.96 |