P850-G120-WHX | |
---|---|
DigiKey Part Number | P850-G120-WHX-ND |
Manufacturer | |
Manufacturer Product Number | P850-G120-WHX |
Description | CIRCUIT PROT 100MA 850VIMP TBU |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 10-DFN (4x8.25) | |
Voltage - Working | 425V | |
Base Product Number |