MOV-10D220KTR | |
---|---|
DigiKey Part Number | 118-MOV-10D220KTR-ND - Tape & Reel (TR) 118-MOV-10D220KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D220KTR |
Description | VARISTOR 22V 500A DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D220KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24 V | |
Current - Surge | 500 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.61900 | ¥26.19 |
25 | ¥2.39720 | ¥59.93 |
100 | ¥1.78320 | ¥178.32 |
250 | ¥1.61600 | ¥404.00 |
500 | ¥1.33738 | ¥668.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.00299 | ¥1,002.99 |
2,000 | ¥0.91942 | ¥1,838.84 |
5,000 | ¥0.86369 | ¥4,318.45 |
10,000 | ¥0.80796 | ¥8,079.60 |
25,000 | ¥0.74110 | ¥18,527.50 |
50,000 | ¥0.71324 | ¥35,662.00 |
100,000 | ¥0.69652 | ¥69,652.00 |