MOV-10D220K | |
---|---|
DigiKey Part Number | MOV-10D220K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-10D220K |
Description | VARISTOR 22V 500A DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24 V | |
Current - Surge | 500 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.12600 | ¥21.26 |
25 | ¥1.92120 | ¥48.03 |
100 | ¥1.32670 | ¥132.67 |
250 | ¥1.11720 | ¥279.30 |
500 | ¥0.90784 | ¥453.92 |
1,000 | ¥0.69833 | ¥698.33 |
3,000 | ¥0.62849 | ¥1,885.47 |
5,000 | ¥0.61472 | ¥3,073.60 |