MOV-07D821KTR | |
---|---|
DigiKey Part Number | 118-MOV-07D821KTR-ND - Tape & Reel (TR) 118-MOV-07D821KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D821KTR |
Description | VARISTOR 820V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D821KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 675 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 1.2 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 72 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥2.25280 | ¥56.32 |
100 | ¥1.55660 | ¥155.66 |
250 | ¥1.31096 | ¥327.74 |
500 | ¥1.06498 | ¥532.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.81926 | ¥819.26 |
2,000 | ¥0.73733 | ¥1,474.66 |
5,000 | ¥0.69636 | ¥3,481.80 |
10,000 | ¥0.63491 | ¥6,349.10 |
25,000 | ¥0.59395 | ¥14,848.75 |
50,000 | ¥0.53251 | ¥26,625.50 |
100,000 | ¥0.52431 | ¥52,431.00 |