MF-USML650/6-2 | |
---|---|
DigiKey Part Number | 118-MF-USML650/6-2TR-ND - Tape & Reel (TR) 118-MF-USML650/6-2CT-ND - Cut Tape (CT) 118-MF-USML650/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USML650/6-2 |
Description | PTC RESET FUSE 6V 6.5A 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 6.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 6.5 A | |
Current - Trip (It) | 13 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
5 | ¥6.42000 | ¥32.10 |
10 | ¥6.01000 | ¥60.10 |
50 | ¥4.97520 | ¥248.76 |
100 | ¥4.14600 | ¥414.60 |
250 | ¥4.04216 | ¥1,010.54 |
500 | ¥3.42036 | ¥1,710.18 |
1,000 | ¥3.00577 | ¥3,005.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.79851 | ¥9,794.78 |
7,000 | ¥2.69487 | ¥18,864.09 |
10,500 | ¥2.59122 | ¥27,207.81 |