MF-USML350/12-2 | |
---|---|
DigiKey Part Number | 118-MF-USML350/12-2TR-ND - Tape & Reel (TR) 118-MF-USML350/12-2CT-ND - Cut Tape (CT) 118-MF-USML350/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USML350/12-2 |
Description | PTC RESET FUSE 12V 3.5A 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 3.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-USML350/12-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 3.5 A | |
Current - Trip (It) | 7 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 22 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥5.37240 | ¥134.31 |
100 | ¥4.92510 | ¥492.51 |
500 | ¥4.14184 | ¥2,070.92 |
1,000 | ¥3.69408 | ¥3,694.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.58210 | ¥12,537.35 |
7,000 | ¥3.35822 | ¥23,507.54 |
10,500 | ¥3.13434 | ¥32,910.57 |
17,500 | ¥3.07837 | ¥53,871.47 |