MF-RX135/72-AP-14 | |
---|---|
DigiKey Part Number | MF-RX135/72-AP-14-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-RX135/72-AP-14 |
Description | FUSE PTC RESETTABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 9.6 s | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.483" L x 0.122" W (12.26mm x 3.10mm) | |
Height - Seated (Max) | 0.718" (18.26mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.50831 | ¥7,524.93 |