MF-RHS600-0 | |
---|---|
DigiKey Part Number | 118-MF-RHS600-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHS600-0 |
Description | FUSE PTC RESET 6.0A 16V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 12 A | |
Current - Max | 100 A | |
Time to Trip | 6.5 s | |
Resistance - Initial (Ri) (Min) | 0.009 Ohms | |
Resistance - Post Trip (R1) (Max) | 0.0252 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.344" L x 0.118" W (8.75mm x 3.00mm) | |
Height - Seated (Max) | 0.882" (22.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cUL, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.25600 | ¥62.56 |
500 | ¥3.55714 | ¥1,778.57 |
1,000 | ¥3.12605 | ¥3,126.05 |
5,000 | ¥2.80266 | ¥14,013.30 |
10,000 | ¥2.69487 | ¥26,948.70 |