MF-R090-2-9 | |
---|---|
DigiKey Part Number | 118-MF-R090-2-9TR-ND - Tape & Reel (TR) 118-MF-R090-2-9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R090-2-9 |
Description | PTC RESET FUSE 60V 900MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R090-2-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 7.2 s | |
Resistance - Initial (Ri) (Min) | 140 mOhms | |
Resistance - Post Trip (R1) (Max) | 470 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.461" L x 0.122" W (11.70mm x 3.10mm) | |
Height - Seated (Max) | 0.657" (16.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
5 | ¥5.38600 | ¥26.93 |
10 | ¥5.22100 | ¥52.21 |
50 | ¥4.39380 | ¥219.69 |
100 | ¥3.64830 | ¥364.83 |
250 | ¥3.31664 | ¥829.16 |
500 | ¥2.81914 | ¥1,409.57 |
1,000 | ¥2.48748 | ¥2,487.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.28019 | ¥6,840.57 |
6,000 | ¥2.23873 | ¥13,432.38 |
15,000 | ¥2.15582 | ¥32,337.30 |