MF-PSML110/12-2 | |
---|---|
DigiKey Part Number | MF-PSML110/12-2TR-ND - Tape & Reel (TR) MF-PSML110/12-2CT-ND - Cut Tape (CT) MF-PSML110/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSML110/12-2 |
Description | PTC RESET FUSE 12V 1.1A 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSML110/12-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 50 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
5 | ¥9.77000 | ¥48.85 |
10 | ¥9.13700 | ¥91.37 |
50 | ¥7.56260 | ¥378.13 |
100 | ¥6.30160 | ¥630.16 |
250 | ¥6.14400 | ¥1,536.00 |
500 | ¥5.19892 | ¥2,599.46 |
1,000 | ¥4.56867 | ¥4,568.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥4.25358 | ¥19,141.11 |
9,000 | ¥4.09605 | ¥36,864.45 |
13,500 | ¥3.93851 | ¥53,169.89 |