MF-FSML035/8-2 | |
---|---|
DigiKey Part Number | MF-FSML035/8-2TR-ND - Tape & Reel (TR) MF-FSML035/8-2CT-ND - Cut Tape (CT) MF-FSML035/8-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSML035/8-2 |
Description | PTC RESET FUSE 8V 350MA 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 350 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-FSML035/8-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 50 A | |
Time to Trip | 10 ms | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.033" W (1.65mm x 0.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
5 | ¥10.27800 | ¥51.39 |
10 | ¥9.62200 | ¥96.22 |
50 | ¥7.96020 | ¥398.01 |
100 | ¥6.63350 | ¥663.35 |
250 | ¥6.46768 | ¥1,616.92 |
500 | ¥5.47266 | ¥2,736.33 |
1,000 | ¥4.80930 | ¥4,809.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥4.31179 | ¥25,870.74 |
12,000 | ¥4.14595 | ¥49,751.40 |