H-90 | |
---|---|
DigiKey Part Number | H90-ND |
Manufacturer | |
Manufacturer Product Number | H-90 |
Description | TUNING TOOL FLAT 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tuning Tool (Double Ended) Flat 5.00" (127.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Tuning Tool (Double Ended) | |
Tip Shape | Flat | |
Length - Overall | 5.00" (127.0mm) | |
Features | Pocket Clip, Recessed Tip | |
Material | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.06000 | ¥49.06 |
5 | ¥46.56600 | ¥232.83 |
10 | ¥41.66800 | ¥416.68 |
25 | ¥40.44240 | ¥1,011.06 |