H-862 | |
---|---|
DigiKey Part Number | H-862-ND |
Manufacturer | |
Manufacturer Product Number | H-862 |
Description | KIT POT TRIMMER 1-500K OHM 30PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Trimmer Potentiometer Kit 1k ~ 500k Ohm ±20% 1/10W Cermet 30 Pieces (6 Values - 5 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Trimmer | |
Resistance (Ohms) | 1k ~ 500k | |
Resistive Material | Cermet | |
Taper | - | |
Tolerance | ±20% | |
Power (Watts) | 1/10W | |
Number of Turns | 1 | |
Quantity | 30 Pieces (6 Values - 5 Each) | |
Termination Style | J Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.16000 | ¥198.16 |