H-516-3A | |
---|---|
DigiKey Part Number | H-516-3A-ND |
Manufacturer | |
Manufacturer Product Number | H-516-3A |
Description | SCALE DIAL 0.125" 15 TURN METAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) Shaft Size 15.0 Turn Metal Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.125" (3.18mm) | |
Number of Turns | 15.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.44000 | ¥85.44 |
10 | ¥76.21300 | ¥762.13 |
30 | ¥74.79367 | ¥2,243.81 |
50 | ¥65.88960 | ¥3,294.48 |
100 | ¥54.13570 | ¥5,413.57 |
250 | ¥51.64284 | ¥12,910.71 |
500 | ¥48.08118 | ¥24,040.59 |
1,000 | ¥44.51960 | ¥44,519.60 |