H-23-6A | |
---|---|
DigiKey Part Number | H-23-6A-ND |
Manufacturer | |
Manufacturer Product Number | H-23-6A |
Description | SCALE DIAL 0.25" 15 TURN METAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 15.0 Turn Metal Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 15.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.69000 | ¥125.69 |
10 | ¥108.53400 | ¥1,085.34 |
30 | ¥102.82233 | ¥3,084.67 |
50 | ¥88.54120 | ¥4,427.06 |
100 | ¥77.68690 | ¥7,768.69 |
250 | ¥77.11600 | ¥19,279.00 |
500 | ¥74.25982 | ¥37,129.91 |
1,000 | ¥70.83239 | ¥70,832.39 |