H-1203 | |
---|---|
DigiKey Part Number | H-1203-ND |
Manufacturer | |
Manufacturer Product Number | H-1203 |
Description | KIT POT ROTARY 5K-1M OHM 6PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Potentiometer Kit 5k ~ 1M Ohm ±10% 1/2W, 1W Conductive Plastic 6 Pieces (6 Values - 1 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Rotary | |
Resistance (Ohms) | 5k ~ 1M | |
Resistive Material | Conductive Plastic | |
Taper | Linear, Logarithmic | |
Tolerance | ±10% | |
Power (Watts) | 1/2W, 1W | |
Number of Turns | 1 | |
Quantity | 6 Pieces (6 Values - 1 Each) | |
Termination Style | PC Pins |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥853.74000 | ¥853.74 |