GDT35-07-S1-RP | |
---|---|
DigiKey Part Number | 118-GDT35-07-S1-RPTR-ND - Tape & Reel (TR) 118-GDT35-07-S1-RPCT-ND - Cut Tape (CT) 118-GDT35-07-S1-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDT35-07-S1-RP |
Description | GDT 70V 14KA 3 POLE SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 70 V 14000A (14kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 70 V | |
Impulse Discharge Current (8/20µs) | 14000A (14kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
5 | ¥14.43200 | ¥72.16 |
10 | ¥13.71000 | ¥137.10 |
50 | ¥11.06180 | ¥553.09 |
100 | ¥9.37810 | ¥937.81 |
250 | ¥9.13784 | ¥2,284.46 |
500 | ¥7.69488 | ¥3,847.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.85322 | ¥6,853.22 |
2,000 | ¥6.49256 | ¥12,985.12 |
3,000 | ¥6.25209 | ¥18,756.27 |
5,000 | ¥6.01163 | ¥30,058.15 |