FB20011-3B-RC | |
---|---|
DigiKey Part Number | M8695-ND |
Manufacturer | |
Manufacturer Product Number | FB20011-3B-RC |
Description | CMC 2LN 430 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 430 Ohms @ 100 MHz DCR |
Datasheet | Datasheet |
EDA/CAD Models | FB20011-3B-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 430 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.236" Dia x 0.394" L (5.99mm x 10.01mm) | |
Height (Max) | - | |
Package / Case | Axial - 4 Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.83700 | ¥48.37 |
25 | ¥4.14520 | ¥103.63 |
40 | ¥3.71300 | ¥148.52 |
110 | ¥3.28073 | ¥360.88 |
330 | ¥2.93548 | ¥968.71 |
440 | ¥2.76270 | ¥1,215.59 |
990 | ¥2.33105 | ¥2,307.74 |
4,950 | ¥2.15836 | ¥10,683.88 |