DV275K4032R2 | |
---|---|
DigiKey Part Number | 118-DV275K4032R2TR-ND - Tape & Reel (TR) 118-DV275K4032R2CT-ND - Cut Tape (CT) 118-DV275K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV275K4032R2 |
Description | DV SERIES 275V 4032 PKG SMD VARI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 29J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.64200 | ¥66.42 |
25 | ¥6.30200 | ¥157.55 |
100 | ¥5.17630 | ¥517.63 |
250 | ¥4.83852 | ¥1,209.63 |
500 | ¥4.27584 | ¥2,137.92 |
1,000 | ¥3.37563 | ¥3,375.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.15060 | ¥6,301.20 |
6,000 | ¥2.99306 | ¥17,958.36 |
10,000 | ¥2.88054 | ¥28,805.40 |