CVH160808-1R0M | |
---|---|
DigiKey Part Number | CVH160808-1R0MTR-ND - Tape & Reel (TR) CVH160808-1R0MCT-ND - Cut Tape (CT) CVH160808-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH160808-1R0M |
Description | FIXED IND 1UH 950MA 250MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 950 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CVH160808-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.33800 | ¥13.38 |
25 | ¥1.22480 | ¥30.62 |
50 | ¥1.08200 | ¥54.10 |
100 | ¥0.94660 | ¥94.66 |
250 | ¥0.90176 | ¥225.44 |
500 | ¥0.84758 | ¥423.79 |
1,000 | ¥0.64923 | ¥649.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.61319 | ¥2,452.76 |
8,000 | ¥0.57712 | ¥4,616.96 |
12,000 | ¥0.55908 | ¥6,708.96 |
28,000 | ¥0.54105 | ¥15,149.40 |
100,000 | ¥0.52301 | ¥52,301.00 |