CV201210-R68K | |
---|---|
DigiKey Part Number | CV201210-R68KTR-ND - Tape & Reel (TR) CV201210-R68KCT-ND - Cut Tape (CT) CV201210-R68KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-R68K |
Description | FIXED IND 680NH 150MA 800MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 150 mA 800mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-R68K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 105MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55800 | ¥5.58 |
25 | ¥0.51240 | ¥12.81 |
50 | ¥0.45320 | ¥22.66 |
100 | ¥0.39650 | ¥39.65 |
250 | ¥0.37732 | ¥94.33 |
500 | ¥0.35466 | ¥177.33 |
1,000 | ¥0.27166 | ¥271.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.27166 | ¥543.32 |
4,000 | ¥0.25656 | ¥1,026.24 |
6,000 | ¥0.24146 | ¥1,448.76 |
10,000 | ¥0.23391 | ¥2,339.10 |
50,000 | ¥0.21882 | ¥10,941.00 |