CV201210-R47K | |
---|---|
DigiKey Part Number | 118-CV201210-R47KTR-ND - Tape & Reel (TR) 118-CV201210-R47KCT-ND - Cut Tape (CT) 118-CV201210-R47KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-R47K |
Description | FIXED IND 470NH 200MA 650MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 200 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-R47K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 125MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55800 | ¥5.58 |
25 | ¥0.51240 | ¥12.81 |
50 | ¥0.45320 | ¥22.66 |
100 | ¥0.39650 | ¥39.65 |
250 | ¥0.37732 | ¥94.33 |
500 | ¥0.35466 | ¥177.33 |
1,000 | ¥0.27166 | ¥271.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.19096 | ¥381.92 |
4,000 | ¥0.18677 | ¥747.08 |