CST0612-FX-R005E | |
---|---|
DigiKey Part Number | CST0612-FX-R005E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CST0612-FX-R005E |
Description | RES 0.005 OHM 1% 1W 0612 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CST0612-FX-R005E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.120" L x 0.065" W (3.05mm x 1.65mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 4 | |
Base Product Number |