CST0612-FC-R00075E | |
---|---|
DigiKey Part Number | CST0612-FC-R00075ETR-ND - Tape & Reel (TR) CST0612-FC-R00075ECT-ND - Cut Tape (CT) CST0612-FC-R00075EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CST0612-FC-R00075E |
Description | RES SMD 750 UOHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.75 mOhms ±1% 1W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CST0612-FC-R00075E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.120" L x 0.065" W (3.05mm x 1.65mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.09200 | ¥60.92 |
25 | ¥5.90760 | ¥147.69 |
50 | ¥5.38900 | ¥269.45 |
100 | ¥4.41520 | ¥441.52 |
250 | ¥3.93872 | ¥984.68 |
500 | ¥3.31676 | ¥1,658.38 |
1,000 | ¥2.75702 | ¥2,757.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.69487 | ¥10,779.48 |
8,000 | ¥2.64304 | ¥21,144.32 |
12,000 | ¥2.58086 | ¥30,970.32 |
28,000 | ¥2.56556 | ¥71,835.68 |