CSS2H-5930R-L300F | |
---|---|
DigiKey Part Number | 118-CSS2H-5930R-L300FTR-ND - Tape & Reel (TR) 118-CSS2H-5930R-L300FCT-ND - Cut Tape (CT) 118-CSS2H-5930R-L300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-5930R-L300F |
Description | CURRENT SENSE SHUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥16.44400 | ¥164.44 |
25 | ¥16.06840 | ¥401.71 |
50 | ¥15.12420 | ¥756.21 |
100 | ¥12.54050 | ¥1,254.05 |
250 | ¥11.34332 | ¥2,835.83 |
500 | ¥9.45276 | ¥4,726.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.19240 | ¥12,288.60 |
3,000 | ¥8.03485 | ¥24,104.55 |
7,500 | ¥7.94033 | ¥59,552.48 |
10,500 | ¥7.79931 | ¥81,892.76 |