CSS2H-5930K-2L00F | |
---|---|
DigiKey Part Number | 118-CSS2H-5930K-2L00FTR-ND - Tape & Reel (TR) 118-CSS2H-5930K-2L00FCT-ND - Cut Tape (CT) 118-CSS2H-5930K-2L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-5930K-2L00F |
Description | RES 0.002 OHM 1% 7W 5930 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-5930K-2L00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.048" (1.23mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥12.88100 | ¥128.81 |
25 | ¥12.58720 | ¥314.68 |
50 | ¥11.84680 | ¥592.34 |
100 | ¥9.82300 | ¥982.30 |
250 | ¥8.88496 | ¥2,221.24 |
500 | ¥7.40426 | ¥3,702.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.41700 | ¥9,625.50 |
3,000 | ¥6.29361 | ¥18,880.83 |
7,500 | ¥6.21957 | ¥46,646.78 |
10,500 | ¥6.10912 | ¥64,145.76 |