CSS2H-5930K-1L00F | |
---|---|
DigiKey Part Number | CSS2H-5930K-1L00FTR-ND - Tape & Reel (TR) CSS2H-5930K-1L00FCT-ND - Cut Tape (CT) CSS2H-5930K-1L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-5930K-1L00F |
Description | RES 0.001 OHM 1% 9W 5930 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-5930K-1L00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.064" (1.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥12.37200 | ¥123.72 |
25 | ¥12.08480 | ¥302.12 |
50 | ¥11.37380 | ¥568.69 |
100 | ¥9.43060 | ¥943.06 |
250 | ¥8.53000 | ¥2,132.50 |
500 | ¥7.10822 | ¥3,554.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.16047 | ¥9,240.70 |
3,000 | ¥6.04201 | ¥18,126.03 |
7,500 | ¥5.97091 | ¥44,781.82 |
10,500 | ¥5.86488 | ¥61,581.24 |