CSS2H-3920R-L700F | |
---|---|
DigiKey Part Number | 118-CSS2H-3920R-L700FTR-ND - Tape & Reel (TR) 118-CSS2H-3920R-L700FCT-ND - Cut Tape (CT) 118-CSS2H-3920R-L700FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920R-L700F |
Description | CURRENTSENSESHUNT 3920 R0007 1% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.7 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.050" (1.27mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.17000 | ¥91.70 |
25 | ¥8.88960 | ¥222.24 |
50 | ¥8.11120 | ¥405.56 |
100 | ¥6.64420 | ¥664.42 |
250 | ¥5.92684 | ¥1,481.71 |
500 | ¥4.99106 | ¥2,495.53 |
1,000 | ¥4.14882 | ¥4,148.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.05523 | ¥12,165.69 |
6,000 | ¥3.97725 | ¥23,863.50 |
15,000 | ¥3.88367 | ¥58,255.05 |