CSS2H-3920R-L500FE | |
---|---|
DigiKey Part Number | 118-CSS2H-3920R-L500FETR-ND - Tape & Reel (TR) 118-CSS2H-3920R-L500FECT-ND - Cut Tape (CT) 118-CSS2H-3920R-L500FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920R-L500FE |
Description | RES SMD 500 UOHM 1% 9W 3920 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-3920R-L500FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥13.80900 | ¥138.09 |
25 | ¥13.49360 | ¥337.34 |
50 | ¥12.70060 | ¥635.03 |
100 | ¥10.53070 | ¥1,053.07 |
250 | ¥9.52536 | ¥2,381.34 |
500 | ¥7.93790 | ¥3,968.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.87949 | ¥6,879.49 |
2,000 | ¥6.74715 | ¥13,494.30 |
5,000 | ¥6.66779 | ¥33,338.95 |
10,000 | ¥6.54937 | ¥65,493.70 |