CSS2H-3920R-L300F | |
---|---|
DigiKey Part Number | 118-CSS2H-3920R-L300FTR-ND - Tape & Reel (TR) 118-CSS2H-3920R-L300FCT-ND - Cut Tape (CT) 118-CSS2H-3920R-L300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920R-L300F |
Description | RES 300 UOHM 1% 10W 3920 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-3920R-L300F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.080" (2.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.39800 | ¥133.98 |
25 | ¥13.08960 | ¥327.24 |
50 | ¥12.31960 | ¥615.98 |
100 | ¥10.21550 | ¥1,021.55 |
250 | ¥9.24028 | ¥2,310.07 |
500 | ¥7.70030 | ¥3,850.15 |
1,000 | ¥6.67359 | ¥6,673.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.54524 | ¥19,635.72 |
6,000 | ¥6.46823 | ¥38,809.38 |