CSS2H-3920K-5L00F | |
---|---|
DigiKey Part Number | 118-CSS2H-3920K-5L00FTR-ND - Tape & Reel (TR) 118-CSS2H-3920K-5L00FCT-ND - Cut Tape (CT) 118-CSS2H-3920K-5L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920K-5L00F |
Description | CURRENTSENSESHUNT 3920 R005 1% 3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.65300 | ¥86.53 |
25 | ¥8.39040 | ¥209.76 |
50 | ¥7.65320 | ¥382.66 |
100 | ¥6.26980 | ¥626.98 |
250 | ¥5.59284 | ¥1,398.21 |
500 | ¥4.70980 | ¥2,354.90 |
1,000 | ¥3.91501 | ¥3,915.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.82670 | ¥11,480.10 |
6,000 | ¥3.75313 | ¥22,518.78 |
15,000 | ¥3.66481 | ¥54,972.15 |