CSS2H-3920K-3L00FE | |
---|---|
DigiKey Part Number | 118-CSS2H-3920K-3L00FETR-ND - Tape & Reel (TR) 118-CSS2H-3920K-3L00FECT-ND - Cut Tape (CT) 118-CSS2H-3920K-3L00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920K-3L00FE |
Description | RES 0.003 OHM 1% 5W 3920 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-3920K-3L00FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.048" (1.23mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.45100 | ¥104.51 |
25 | ¥10.12760 | ¥253.19 |
50 | ¥9.24100 | ¥462.05 |
100 | ¥7.56940 | ¥756.94 |
250 | ¥6.75240 | ¥1,688.10 |
500 | ¥5.68628 | ¥2,843.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.39840 | ¥4,398.40 |