CSS2H-2512R-L500FE | |
---|---|
DigiKey Part Number | 118-CSS2H-2512R-L500FETR-ND - Tape & Reel (TR) 118-CSS2H-2512R-L500FECT-ND - Cut Tape (CT) 118-CSS2H-2512R-L500FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-2512R-L500FE |
Description | RES SMD 500 UOHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 6W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-2512R-L500FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.056" (1.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.28500 | ¥92.85 |
25 | ¥9.00440 | ¥225.11 |
50 | ¥8.21480 | ¥410.74 |
100 | ¥6.72880 | ¥672.88 |
250 | ¥6.00236 | ¥1,500.59 |
500 | ¥5.05478 | ¥2,527.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.20178 | ¥4,201.78 |
2,000 | ¥4.10700 | ¥8,214.00 |
5,000 | ¥4.02799 | ¥20,139.95 |
10,000 | ¥3.93322 | ¥39,332.20 |