CSS2H-2512K-3L00F | |
---|---|
DigiKey Part Number | CSS2H-2512K-3L00FTR-ND - Tape & Reel (TR) CSS2H-2512K-3L00FCT-ND - Cut Tape (CT) CSS2H-2512K-3L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-2512K-3L00F |
Description | RES 0.003 OHM 1% 4W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-2512K-3L00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.14900 | ¥61.49 |
25 | ¥5.96360 | ¥149.09 |
50 | ¥5.44140 | ¥272.07 |
100 | ¥4.45790 | ¥445.79 |
250 | ¥3.97652 | ¥994.13 |
500 | ¥3.34862 | ¥1,674.31 |
1,000 | ¥2.78353 | ¥2,783.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.72073 | ¥8,162.19 |
6,000 | ¥2.66842 | ¥16,010.52 |
15,000 | ¥2.60563 | ¥39,084.45 |
30,000 | ¥2.59019 | ¥77,705.70 |