CRT1206-BY-1002ELF | |
---|---|
DigiKey Part Number | CRT1206-BY-1002ELFTR-ND - Tape & Reel (TR) CRT1206-BY-1002ELFCT-ND - Cut Tape (CT) CRT1206-BY-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-1002ELF |
Description | RES SMD 10K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-1002ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥2.74200 | ¥68.55 |
50 | ¥2.03760 | ¥101.88 |
100 | ¥1.43670 | ¥143.67 |
250 | ¥1.27976 | ¥319.94 |
500 | ¥1.09700 | ¥548.50 |
1,000 | ¥0.83584 | ¥835.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.70522 | ¥3,526.10 |
10,000 | ¥0.68956 | ¥6,895.60 |
25,000 | ¥0.66605 | ¥16,651.25 |
50,000 | ¥0.65299 | ¥32,649.50 |
125,000 | ¥0.64672 | ¥80,840.00 |