CRT0603-BY-1002ELF | |
---|---|
DigiKey Part Number | CRT0603-BY-1002ELFTR-ND - Tape & Reel (TR) CRT0603-BY-1002ELFCT-ND - Cut Tape (CT) CRT0603-BY-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-1002ELF |
Description | RES SMD 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-1002ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.51200 | ¥25.12 |
25 | ¥1.92440 | ¥48.11 |
50 | ¥1.39400 | ¥69.70 |
100 | ¥0.98110 | ¥98.11 |
250 | ¥0.79340 | ¥198.35 |
500 | ¥0.62526 | ¥312.63 |
1,000 | ¥0.43282 | ¥432.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.36071 | ¥1,803.55 |
10,000 | ¥0.33665 | ¥3,366.50 |
25,000 | ¥0.31982 | ¥7,995.50 |
50,000 | ¥0.31333 | ¥15,666.50 |
125,000 | ¥0.30659 | ¥38,323.75 |