CRM2512-FX-33R0ELF | |
---|---|
DigiKey Part Number | CRM2512-FX-33R0ELFTR-ND - Tape & Reel (TR) CRM2512-FX-33R0ELFCT-ND - Cut Tape (CT) CRM2512-FX-33R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-33R0ELF |
Description | RES SMD 33 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-33R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥2.95600 | ¥29.56 |
25 | ¥2.45320 | ¥61.33 |
50 | ¥2.07700 | ¥103.85 |
100 | ¥1.55410 | ¥155.41 |
250 | ¥1.38452 | ¥346.13 |
500 | ¥1.13262 | ¥566.31 |
1,000 | ¥0.88099 | ¥880.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.84951 | ¥3,398.04 |
8,000 | ¥0.83693 | ¥6,695.44 |
12,000 | ¥0.80232 | ¥9,627.84 |
28,000 | ¥0.78659 | ¥22,024.52 |
100,000 | ¥0.77880 | ¥77,880.00 |