CRM2512-FX-1001ELF | |
---|---|
DigiKey Part Number | CRM2512-FX-1001ELFTR-ND - Tape & Reel (TR) CRM2512-FX-1001ELFCT-ND - Cut Tape (CT) CRM2512-FX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-1001ELF |
Description | RES SMD 1K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-1001ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.48100 | ¥34.81 |
25 | ¥2.88640 | ¥72.16 |
50 | ¥2.44160 | ¥122.08 |
100 | ¥1.82750 | ¥182.75 |
250 | ¥1.62784 | ¥406.96 |
500 | ¥1.33180 | ¥665.90 |
1,000 | ¥1.03583 | ¥1,035.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.99885 | ¥3,995.40 |
8,000 | ¥0.98405 | ¥7,872.40 |
12,000 | ¥0.94335 | ¥11,320.20 |
28,000 | ¥0.92486 | ¥25,896.08 |