CRM1206-JW-1R0ELF | |
---|---|
DigiKey Part Number | CRM1206-JW-1R0ELFTR-ND - Tape & Reel (TR) CRM1206-JW-1R0ELFCT-ND - Cut Tape (CT) CRM1206-JW-1R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-JW-1R0ELF |
Description | RES SMD 1 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-JW-1R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.96100 | ¥9.61 |
25 | ¥0.70280 | ¥17.57 |
50 | ¥0.54520 | ¥27.26 |
100 | ¥0.37030 | ¥37.03 |
250 | ¥0.30408 | ¥76.02 |
500 | ¥0.24170 | ¥120.85 |
1,000 | ¥0.17150 | ¥171.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.13251 | ¥662.55 |
10,000 | ¥0.11886 | ¥1,188.60 |
25,000 | ¥0.10912 | ¥2,728.00 |
50,000 | ¥0.10250 | ¥5,125.00 |
125,000 | ¥0.10016 | ¥12,520.00 |