CRM1206-FX-2700ELF | |
---|---|
DigiKey Part Number | 118-CRM1206-FX-2700ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-2700ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-2700ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-2700ELF |
Description | RES SMD 270 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-2700ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.59900 | ¥5.99 |
50 | ¥0.40400 | ¥20.20 |
100 | ¥0.34480 | ¥34.48 |
500 | ¥0.24744 | ¥123.72 |
1,000 | ¥0.21781 | ¥217.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.16694 | ¥834.70 |
10,000 | ¥0.15085 | ¥1,508.50 |
25,000 | ¥0.13305 | ¥3,326.25 |
35,000 | ¥0.13051 | ¥4,567.85 |
50,000 | ¥0.12288 | ¥6,144.00 |
125,000 | ¥0.11440 | ¥14,300.00 |