CRM1206-FX-1001ELF | |
---|---|
DigiKey Part Number | CRM1206-FX-1001ELFTR-ND - Tape & Reel (TR) CRM1206-FX-1001ELFCT-ND - Cut Tape (CT) CRM1206-FX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-1001ELF |
Description | RES SMD 1K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-1001ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥0.76400 | ¥7.64 |
50 | ¥0.51400 | ¥25.70 |
100 | ¥0.43840 | ¥43.84 |
500 | ¥0.31476 | ¥157.38 |
1,000 | ¥0.27700 | ¥277.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.21235 | ¥1,061.75 |
10,000 | ¥0.19187 | ¥1,918.70 |
25,000 | ¥0.16924 | ¥4,231.00 |
35,000 | ¥0.16600 | ¥5,810.00 |
50,000 | ¥0.15630 | ¥7,815.00 |
125,000 | ¥0.14552 | ¥18,190.00 |