CRF0805-FZ-R020ELF | |
---|---|
DigiKey Part Number | CRF0805-FZ-R020ELFTR-ND - Tape & Reel (TR) CRF0805-FZ-R020ELFCT-ND - Cut Tape (CT) CRF0805-FZ-R020ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF0805-FZ-R020ELF |
Description | RES 0.02 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF0805-FZ-R020ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.99700 | ¥29.97 |
25 | ¥2.40400 | ¥60.10 |
50 | ¥1.78480 | ¥89.24 |
100 | ¥1.25860 | ¥125.86 |
250 | ¥1.12112 | ¥280.28 |
500 | ¥0.96104 | ¥480.52 |
1,000 | ¥0.73223 | ¥732.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61780 | ¥3,089.00 |
10,000 | ¥0.60407 | ¥6,040.70 |
25,000 | ¥0.58348 | ¥14,587.00 |
50,000 | ¥0.57204 | ¥28,602.00 |
125,000 | ¥0.56655 | ¥70,818.75 |