CRF0805-FZ-R005ELF | |
---|---|
DigiKey Part Number | CRF0805-FZ-R005ELFTR-ND - Tape & Reel (TR) CRF0805-FZ-R005ELFCT-ND - Cut Tape (CT) CRF0805-FZ-R005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF0805-FZ-R005ELF |
Description | RES 0.005 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF0805-FZ-R005ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.39720 | ¥59.93 |
50 | ¥1.77980 | ¥88.99 |
100 | ¥1.25530 | ¥125.53 |
250 | ¥1.11816 | ¥279.54 |
500 | ¥0.95842 | ¥479.21 |
1,000 | ¥0.73018 | ¥730.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61613 | ¥3,080.65 |
10,000 | ¥0.60243 | ¥6,024.30 |
25,000 | ¥0.58189 | ¥14,547.25 |
50,000 | ¥0.57048 | ¥28,524.00 |
125,000 | ¥0.56501 | ¥70,626.25 |